



S3AB-TP | |
|---|---|
DigiKey Part Number | S3AB-TPMSTR-ND - Tape & Reel (TR) S3AB-TPMSCT-ND - Cut Tape (CT) S3AB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3AB-TP |
Description | DIODE STANDARD 50V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,15658 € | 78,29 € |
| 1.000 | 0,14025 € | 140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09334 € | 280,02 € |
| 6.000 | 0,09155 € | 549,30 € |
| 9.000 | 0,09102 € | 819,18 € |
| 15.000 | 0,09075 € | 1.361,25 € |
| 21.000 | 0,08693 € | 1.825,53 € |
| 30.000 | 0,08637 € | 2.591,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

