S3A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 3.979
Unit Price: 0,56000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16652 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20121 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 974
Unit Price: 0,40000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10607 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 48.179
Unit Price: 0,59000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,17667 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19975 €
Datasheet

Similar


onsemi
In Stock: 292
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.432
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.128
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.630
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24923 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24500 €
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

S3A

DigiKey Part Number
S3AMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3A
Description
DIODE STANDARD 50V 3A DO214AB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes