S2M-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 42.890
Unit Price: 0,20000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.464
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 871.016
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 143.957
Unit Price: 0,18000 €
Datasheet
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

S2M-TP

DigiKey Part Number
S2M-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2M-TP
Description
DIODE STANDARD 1000V 2A DO214AA
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes