


S2JQ-LTP | |
|---|---|
DigiKey Part Number | 353-S2JQ-LTPTR-ND - Tape & Reel (TR) 353-S2JQ-LTPCT-ND - Cut Tape (CT) 353-S2JQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JQ-LTP |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13430 € | 13,43 € |
| 500 | 0,10002 € | 50,01 € |
| 1.000 | 0,08894 € | 88,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07483 € | 224,49 € |
| 6.000 | 0,06771 € | 406,26 € |
| 9.000 | 0,06408 € | 576,72 € |
| 15.000 | 0,06000 € | 900,00 € |
| 21.000 | 0,05759 € | 1.209,39 € |
| 30.000 | 0,05524 € | 1.657,20 € |
| 75.000 | 0,05008 € | 3.756,00 € |
| 150.000 | 0,04841 € | 7.261,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

