S2G-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08918 €
Datasheet

Similar


Diodes Incorporated
In Stock: 38.764
Unit Price: 0,56000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 74.477
Unit Price: 0,31000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 2.581
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 18.800
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 162.474
Unit Price: 0,29000 €
Datasheet
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

S2G-TP

DigiKey Part Number
S2G-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2G-TP
Description
DIODE STANDARD 400V 2A DO214AA
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes