



S2D-LTP | |
|---|---|
DigiKey Part Number | S2D-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2D-LTP |
Description | DIODE STANDARD 200V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05824 € | 174,72 € |
| 6.000 | 0,05164 € | 309,84 € |
| 9.000 | 0,04995 € | 449,55 € |
| 15.000 | 0,04968 € | 745,20 € |
| 21.000 | 0,04951 € | 1.039,71 € |
| 30.000 | 0,04789 € | 1.436,70 € |
| 75.000 | 0,04569 € | 3.426,75 € |
| Unit Price without VAT: | 0,05824 € |
|---|---|
| Unit Price with VAT: | 0,06931 € |



