S1K-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 800 V 1A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

S1K-LTP

DigiKey Part Number
S1K-LTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1K-LTP
Description
DIODE STD 800V 1A DO214AA HSMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03559 €106,77 €
6.0000,03180 €190,80 €
9.0000,02987 €268,83 €
15.0000,02769 €415,35 €
21.0000,02640 €554,40 €
30.0000,02515 €754,50 €
75.0000,02239 €1.679,25 €
150.0000,02069 €3.103,50 €
300.0000,01925 €5.775,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03559 €
Unit Price with VAT:0,04235 €