



S1J-LTP | |
|---|---|
DigiKey Part Number | S1J-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1J-LTP |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03559 € | 106,77 € |
| 6.000 | 0,03180 € | 190,80 € |
| 9.000 | 0,02987 € | 268,83 € |
| 15.000 | 0,02769 € | 415,35 € |
| 21.000 | 0,02640 € | 554,40 € |
| 30.000 | 0,02515 € | 754,50 € |
| 75.000 | 0,02239 € | 1.679,25 € |
| 150.000 | 0,02069 € | 3.103,50 € |
| 300.000 | 0,01925 € | 5.775,00 € |
| Unit Price without VAT: | 0,03559 € |
|---|---|
| Unit Price with VAT: | 0,04235 € |




