Diode 200 V 1A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

S1D-LTP

DigiKey Part Number
S1D-LTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1D-LTP
Description
DIODE STD 200V 1A DO214AA HSMB
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04700 €141,00 €
6.0000,04219 €253,14 €
9.0000,03973 €357,57 €
15.0000,03697 €554,55 €
21.0000,03534 €742,14 €
30.0000,03375 €1.012,50 €
75.0000,03026 €2.269,50 €
150.0000,02810 €4.215,00 €
300.0000,02689 €8.067,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04700 €
Unit Price with VAT:0,05593 €