Similar
Similar
Similar
Similar



S10JL-TP | |
|---|---|
DigiKey Part Number | S10JL-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10JL-TP |
Description | DIODE STANDARD 600V 10A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17511 € | 525,33 € |
| 6.000 | 0,16085 € | 965,10 € |
| 9.000 | 0,15358 € | 1.382,22 € |
| 15.000 | 0,14541 € | 2.181,15 € |
| 21.000 | 0,14058 € | 2.952,18 € |
| 30.000 | 0,13770 € | 4.131,00 € |
| Unit Price without VAT: | 0,17511 € |
|---|---|
| Unit Price with VAT: | 0,20838 € |





