Parametric Equivalent

RTBSA20M-TP | |
|---|---|
DigiKey Part Number | 353-RTBSA20M-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTBSA20M-TP |
Description | BRIDGE RECTIFIERS,TBSG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBSG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14880 € | 372,00 € |
| 5.000 | 0,13597 € | 679,85 € |
| 7.500 | 0,12943 € | 970,72 € |
| 12.500 | 0,12207 € | 1.525,88 € |
| 17.500 | 0,11772 € | 2.060,10 € |
| 25.000 | 0,11349 € | 2.837,25 € |
| 62.500 | 0,10973 € | 6.858,12 € |
| Unit Price without VAT: | 0,14880 € |
|---|---|
| Unit Price with VAT: | 0,17707 € |


