


RMB6S-TP | |
|---|---|
DigiKey Part Number | RMB6S-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMB6S-TP |
Description | BRIDGE RECT 1P 600V 500MA MBS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11904 € | 357,12 € |
| 6.000 | 0,10860 € | 651,60 € |
| 9.000 | 0,10328 € | 929,52 € |
| 15.000 | 0,09730 € | 1.459,50 € |
| 21.000 | 0,09376 € | 1.968,96 € |
| 30.000 | 0,09032 € | 2.709,60 € |
| 75.000 | 0,08606 € | 6.454,50 € |
| Unit Price without VAT: | 0,11904 € |
|---|---|
| Unit Price with VAT: | 0,14166 € |

