


RMB6S-TP | |
|---|---|
DigiKey Part Number | 1505-RMB6S-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMB6S-TP |
Description | BRIDGE RECT 1P 600V 500MA MBS-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS-1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 400 mA |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package MBS-1 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12439 € | 373,17 € |
| 6.000 | 0,11685 € | 701,10 € |
| 15.000 | 0,10931 € | 1.639,65 € |
| 30.000 | 0,10280 € | 3.084,00 € |
| Unit Price without VAT: | 0,12439 € |
|---|---|
| Unit Price with VAT: | 0,14802 € |

