RM1200E-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 7.500
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 49.425
Unit Price: 0,51000 €
Datasheet
Micro Commercial Components Corporate Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1200E-TP

DigiKey Part Number
RM1200E-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RM1200E-TP
Description
DIODE STD 1200V 500MA DO214AC
Customer Reference
Detailed Description
Diode 1200 V 500mA Surface Mount DO-214AC (SMAE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
2 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMAE)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes