


RL254GP-TP | |
|---|---|
DigiKey Part Number | RL254GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL254GP-TP |
Description | DIODE STANDARD 400V 2.5A R3 |
Customer Reference | |
Detailed Description | Diode 400 V 2.5A Through Hole R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08557 € | 256,71 € |
| 6.000 | 0,07762 € | 465,72 € |
| 9.000 | 0,07356 € | 662,04 € |
| 15.000 | 0,06900 € | 1.035,00 € |
| 21.000 | 0,06630 € | 1.392,30 € |
| 30.000 | 0,06367 € | 1.910,10 € |
| 75.000 | 0,05791 € | 4.343,25 € |
| 150.000 | 0,05723 € | 8.584,50 € |
| Unit Price without VAT: | 0,08557 € |
|---|---|
| Unit Price with VAT: | 0,10183 € |

