


RL204GP-TP | |
|---|---|
DigiKey Part Number | RL204GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL204GP-TP |
Description | DIODE STANDARD 400V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04490 € | 179,60 € |
| 8.000 | 0,04042 € | 323,36 € |
| 12.000 | 0,03814 € | 457,68 € |
| 20.000 | 0,03557 € | 711,40 € |
| 28.000 | 0,03404 € | 953,12 € |
| 40.000 | 0,03256 € | 1.302,40 € |
| 100.000 | 0,02931 € | 2.931,00 € |
| 200.000 | 0,02731 € | 5.462,00 € |
| Unit Price without VAT: | 0,04490 € |
|---|---|
| Unit Price with VAT: | 0,05343 € |

