
RL102-BP | |
|---|---|
DigiKey Part Number | 353-RL102-BP-ND |
Manufacturer | |
Manufacturer Product Number | RL102-BP |
Description | DIODE STANDARD 100V 1A A405 |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole A-405 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A-405 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02082 € | 1.041,00 € |
| Unit Price without VAT: | 0,02082 € |
|---|---|
| Unit Price with VAT: | 0,02478 € |

