Diode 50 V 1A Through Hole A-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Through Hole A-405
Micro Commercial Components Corporate Video

RL101GP-TP

DigiKey Part Number
RL101GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL101GP-TP
Description
DIODE STANDARD 50V 1A A405
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole A-405
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03636 €181,80 €
10.0000,03271 €327,10 €
15.0000,03084 €462,60 €
25.0000,02875 €718,75 €
35.0000,02751 €962,85 €
50.0000,02630 €1.315,00 €
125.0000,02365 €2.956,25 €
250.0000,02201 €5.502,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03636 €
Unit Price with VAT:0,04327 €