New Product
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGBU6M-BP

DigiKey Part Number
353-RGBU6M-BP-ND
Manufacturer
Manufacturer Product Number
RGBU6M-BP
Description
BRIDGE RECTIFIER,GBU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,56000 €1,56 €
100,99000 €9,90 €
1000,66240 €66,24 €
5000,52202 €261,01 €
1.0000,47683 €476,83 €
2.0000,43884 €877,68 €
5.0000,39771 €1.988,55 €
10.0000,37232 €3.723,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €