



RB751V-40-TP | |
|---|---|
DigiKey Part Number | RB751V-40-TPMSTR-ND - Tape & Reel (TR) RB751V-40-TPMSCT-ND - Cut Tape (CT) RB751V-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40-TP |
Description | DIODE SCHOTTKY 30V 30MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB751V-40-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08822 € | 44,11 € |
| 1.000 | 0,07663 € | 76,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05147 € | 154,41 € |
| 6.000 | 0,04923 € | 295,38 € |
| 9.000 | 0,04671 € | 420,39 € |
| 15.000 | 0,04656 € | 698,40 € |
| 21.000 | 0,04344 € | 912,24 € |
| 150.000 | 0,04103 € | 6.154,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


