


RB751S-40L2-TP | |
|---|---|
DigiKey Part Number | RB751S-40L2-TPMSTR-ND - Tape & Reel (TR) RB751S-40L2-TPMSCT-ND - Cut Tape (CT) RB751S-40L2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751S-40L2-TP |
Description | DIODE SCHOTTKY 40V 30MA 2DFN1006 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04755 € | 47,55 € |
| 2.000 | 0,04208 € | 84,16 € |
| 5.000 | 0,03615 € | 180,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03247 € | 324,70 € |
| 20.000 | 0,02937 € | 587,40 € |
| 30.000 | 0,02779 € | 833,70 € |
| 50.000 | 0,02602 € | 1.301,00 € |
| 70.000 | 0,02496 € | 1.747,20 € |
| 100.000 | 0,02394 € | 2.394,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



