
RB751S-40HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB751S-40HE3-TPTR-ND - Tape & Reel (TR) 353-RB751S-40HE3-TPCT-ND - Cut Tape (CT) 353-RB751S-40HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751S-40HE3-TP |
Description | DIODE SCHOTTKY 40V 30MA SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,10246 € | 51,23 € |
| 1.000 | 0,09104 € | 91,04 € |
| 2.000 | 0,08141 € | 162,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06645 € | 531,60 € |
| 16.000 | 0,06070 € | 971,20 € |
| 24.000 | 0,05777 € | 1.386,48 € |
| 40.000 | 0,05447 € | 2.178,80 € |
| 56.000 | 0,05252 € | 2.941,12 € |
| 80.000 | 0,05063 € | 4.050,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

