Diode 40 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

RB551V-40-TP

DigiKey Part Number
RB551V-40-TPMSTR-ND - Tape & Reel (TR)
RB551V-40-TPMSCT-ND - Cut Tape (CT)
RB551V-40-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB551V-40-TP
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
RB551V-40-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
1000,12800 €12,80 €
5000,09492 €47,46 €
1.0000,08424 €84,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07063 €211,89 €
6.0000,06376 €382,56 €
9.0000,06026 €542,34 €
15.0000,05632 €844,80 €
21.0000,05399 €1.133,79 €
30.0000,05172 €1.551,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €