
RB521S-40-T3P | |
|---|---|
DigiKey Part Number | 353-RB521S-40-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB521S-40-T3P |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06187 € | 185,61 € |
| 6.000 | 0,05582 € | 334,92 € |
| 9.000 | 0,05273 € | 474,57 € |
| 15.000 | 0,04925 € | 738,75 € |
| 21.000 | 0,04719 € | 990,99 € |
| 30.000 | 0,04519 € | 1.355,70 € |
| 75.000 | 0,04080 € | 3.060,00 € |
| 150.000 | 0,03825 € | 5.737,50 € |
| Unit Price without VAT: | 0,06187 € |
|---|---|
| Unit Price with VAT: | 0,07363 € |

