
RB520S-40-T3P | |
|---|---|
DigiKey Part Number | 353-RB520S-40-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520S-40-T3P |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03747 € | 112,41 € |
| 6.000 | 0,03351 € | 201,06 € |
| 9.000 | 0,03149 € | 283,41 € |
| 15.000 | 0,02922 € | 438,30 € |
| 21.000 | 0,02788 € | 585,48 € |
| 30.000 | 0,02657 € | 797,10 € |
| 75.000 | 0,02369 € | 1.776,75 € |
| 150.000 | 0,02192 € | 3.288,00 € |
| 300.000 | 0,02042 € | 6.126,00 € |
| Unit Price without VAT: | 0,03747 € |
|---|---|
| Unit Price with VAT: | 0,04459 € |

