



RB500V-40-TP | |
|---|---|
DigiKey Part Number | RB500V-40-TPMSTR-ND - Tape & Reel (TR) RB500V-40-TPMSCT-ND - Cut Tape (CT) RB500V-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500V-40-TP |
Description | DIODE SCHOTTKY 40V 100MA SOD323 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB500V-40-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,09492 € | 47,46 € |
| 1.000 | 0,08424 € | 84,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07063 € | 211,89 € |
| 6.000 | 0,06376 € | 382,56 € |
| 9.000 | 0,06026 € | 542,34 € |
| 15.000 | 0,05632 € | 844,80 € |
| 21.000 | 0,05399 € | 1.133,79 € |
| 30.000 | 0,05172 € | 1.551,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |




