RB152-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.333
Unit Price: 1,34000 €
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole RB-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 100 V Through Hole RB-15
Micro Commercial Components Corporate Video

RB152-BP

DigiKey Part Number
RB152-BPMS-ND
Manufacturer
Manufacturer Product Number
RB152-BP
Description
BRIDGE RECT 1P 100V 1.5A RB-15
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole RB-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, RB-15
Supplier Device Package
RB-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes