
RA501-BP | |
|---|---|
DigiKey Part Number | RA501-BP-ND |
Manufacturer | |
Manufacturer Product Number | RA501-BP |
Description | DIODE STANDARD 50V 50A RA |
Customer Reference | |
Detailed Description | Diode 50 V 50A Surface Mount RA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | RA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

