
RA254-BP | |
|---|---|
DigiKey Part Number | RA254-BP-ND |
Manufacturer | |
Manufacturer Product Number | RA254-BP |
Description | DIODE STANDARD 400V 25A RA |
Customer Reference | |
Detailed Description | Diode 400 V 25A Surface Mount RA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | RA | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |

