R4000-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.662
Unit Price: 1,48000 €
Datasheet
Diode 4000 V 200mA Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 4000 V 200mA Through Hole DO-15
Micro Commercial Components Corporate Video

R4000-AP

DigiKey Part Number
R4000-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R4000-AP
Description
DIODE STANDARD 4000V 200MA DO15
Customer Reference
Detailed Description
Diode 4000 V 200mA Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
5 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types