Diode 3000 V 200mA Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 3000 V 200mA Through Hole DO-15
Micro Commercial Components Corporate Video

R3000F-TP

DigiKey Part Number
R3000F-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R3000F-TP
Description
DIODE STANDARD 3000V 200MA DO15
Customer Reference
Detailed Description
Diode 3000 V 200mA Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
3000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
5 V @ 500 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 3000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types