


R3000-AP | |
|---|---|
DigiKey Part Number | R3000-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R3000-AP |
Description | DIODE STANDARD 3000V 200MA DO15 |
Customer Reference | |
Detailed Description | Diode 3000 V 200mA Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 4 V @ 500 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 3000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

