
PXTA44-TP | |
|---|---|
DigiKey Part Number | 353-PXTA44-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXTA44-TP |
Description | TRANS NPN 400V 0.3A SOT-89 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07408 € | 1.481,60 € |
| 40.000 | 0,06841 € | 2.736,40 € |
| 60.000 | 0,06554 € | 3.932,40 € |
| 100.000 | 0,06455 € | 6.455,00 € |
| Unit Price without VAT: | 0,07408 € |
|---|---|
| Unit Price with VAT: | 0,08816 € |

