
PBA2510-BP | |
|---|---|
DigiKey Part Number | 353-PBA2510-BP-ND |
Manufacturer | |
Manufacturer Product Number | PBA2510-BP |
Description | BRIDGE RECTIFIER 1000V 25A,PB-A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole PB-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | PB-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 15 | 2,22733 € | 33,41 € |
| 105 | 1,66171 € | 174,48 € |
| 510 | 1,36647 € | 696,90 € |
| 1.005 | 1,27144 € | 1.277,80 € |
| 2.010 | 1,18968 € | 2.391,26 € |
| 5.010 | 1,12954 € | 5.659,00 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |



