PB68 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40634 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole PB-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 800 V Through Hole PB-6
Micro Commercial Components Corporate Video

PB68

DigiKey Part Number
PB68MS-ND
Manufacturer
Manufacturer Product Number
PB68
Description
BRIDGE RECT 1PHASE 800V 6A PB-6
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole PB-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, PB-6
Supplier Device Package
PB-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes