Bridge Rectifier Single Phase Standard 50 V Through Hole PB-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V Through Hole PB-6
Micro Commercial Components Corporate Video

PB605-BP

DigiKey Part Number
PB605-BPMS-ND
Manufacturer
Manufacturer Product Number
PB605-BP
Description
BRIDGE RECT 1PHASE 50V 6A PB-6
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole PB-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, PB-6
Supplier Device Package
PB-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,52000 €1,52 €
100,96700 €9,67 €
1000,64670 €64,67 €
5000,50906 €254,53 €
1.6000,43885 €702,16 €
3.2000,40574 €1.298,37 €
6.4000,37791 €2.418,62 €
11.2000,35872 €4.017,66 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €