
PB5008L-BP | |
|---|---|
DigiKey Part Number | 353-PB5008L-BP-ND |
Manufacturer | |
Manufacturer Product Number | PB5008L-BP |
Description | BRIDGE RECTIFIER,BP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole PB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, PB | |
Supplier Device Package | PB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 2,77800 € | 27,78 € |
| 100 | 1,96720 € | 196,72 € |
| 750 | 1,55407 € | 1.165,55 € |
| 1.500 | 1,45373 € | 2.180,59 € |
| 2.250 | 1,40264 € | 3.155,94 € |
| 5.250 | 1,37696 € | 7.229,04 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |





