
PB5002-BP | |
|---|---|
DigiKey Part Number | 353-PB5002-BP-ND |
Manufacturer | |
Manufacturer Product Number | PB5002-BP |
Description | BRIDGE RECT 1PHASE 200V 50A PB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole PB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, PB | |
Supplier Device Package | PB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,13193 € | 1.697,90 € |
| Unit Price without VAT: | 1,13193 € |
|---|---|
| Unit Price with VAT: | 1,34700 € |

