
EMVH500ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA220MF80GTR-ND - Tape & Reel (TR) 565-EMVH500ARA220MF80GCT-ND - Cut Tape (CT) 565-EMVH500ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA220MF80G |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA220MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2000mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 77.19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 83 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,26220 € | 26,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19381 € | 174,43 € |
| 1.800 | 0,17932 € | 322,78 € |
| 2.700 | 0,17200 € | 464,40 € |
| 4.500 | 0,16383 € | 737,24 € |
| 6.300 | 0,15903 € | 1.001,89 € |
| 9.000 | 0,15440 € | 1.389,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

