P6KE7.5CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.530
Unit Price: 0,63000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31818 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,15755 €
Datasheet
11.3V Clamp 53A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 53A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE7.5CA-TP

DigiKey Part Number
P6KE7.5CA-TPMSTR-ND - Tape & Reel (TR)
P6KE7.5CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE7.5CA-TP
Description
TVS DIODE 6.4VWM 11.3VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
53A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20900 €2,09 €
1000,13120 €13,12 €
5000,09750 €48,75 €
1.0000,08657 €86,57 €
2.0000,07736 €154,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06960 €278,40 €
8.0000,06306 €504,48 €
12.0000,05973 €716,76 €
20.0000,05599 €1.119,80 €
28.0000,05377 €1.505,56 €
40.0000,05161 €2.064,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €