P6KE68A-AP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1.880
Unit Price: 0,15000 €
Datasheet
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68A-AP

DigiKey Part Number
353-P6KE68A-AP-ND
Manufacturer
Manufacturer Product Number
P6KE68A-AP
Description
TVS DIODE 58.1VWM 92VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.0000,07943 €2.382,90 €
Unit Price without VAT:0,07943 €
Unit Price with VAT:0,09452 €