
P6KE510A-AP-HF | |
---|---|
DigiKey Part Number | 353-P6KE510A-AP-HF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE510A-AP-HF |
Description | TVS DIODE 434VWM 698VC DO15 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 860mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 860mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30.000 | 0,14315 € | 4.294,50 € |
Unit Price without VAT: | 0,14315 € |
---|---|
Unit Price with VAT: | 0,17035 € |