


P6KE440CA-TP | |
|---|---|
DigiKey Part Number | 353-P6KE440CA-TPTR-ND - Tape & Reel (TR) 353-P6KE440CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE440CA-TP |
Description | TVS DIODE 376VWM 600VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 600V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,46000 € | 46,00 € |
| 500 | 0,35734 € | 178,67 € |
| 1.000 | 0,32431 € | 324,31 € |
| 2.000 | 0,29652 € | 593,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27313 € | 1.092,52 € |
| 8.000 | 0,25347 € | 2.027,76 € |
| 12.000 | 0,24346 € | 2.921,52 € |
| 20.000 | 0,23221 € | 4.644,20 € |
| 28.000 | 0,22555 € | 6.315,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

