Similar

P6KE440A-AP | |
|---|---|
DigiKey Part Number | 353-P6KE440A-AP-ND |
Manufacturer | |
Manufacturer Product Number | P6KE440A-AP |
Description | TVS DIODE 376VWM 600VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 600V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,28250 $ | 8.475,00 $ |
| Unit Price without VAT: | 0,28250 $ |
|---|---|
| Unit Price with VAT: | 0,33618 $ |


