


P6KE43CA-TP | |
|---|---|
DigiKey Part Number | P6KE43CA-TPMSTR-ND - Tape & Reel (TR) P6KE43CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE43CA-TP |
Description | TVS DIODE 36.8VWM 59.3VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13290 € | 13,29 € |
| 500 | 0,09872 € | 49,36 € |
| 1.000 | 0,08766 € | 87,66 € |
| 2.000 | 0,07833 € | 156,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07048 € | 281,92 € |
| 8.000 | 0,06386 € | 510,88 € |
| 12.000 | 0,06048 € | 725,76 € |
| 20.000 | 0,05669 € | 1.133,80 € |
| 28.000 | 0,05444 € | 1.524,32 € |
| 40.000 | 0,05226 € | 2.090,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

