P6KE27CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.044
Unit Price: 0,75000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10671 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14.786
Unit Price: 0,96000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33299 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE27CA-TP

DigiKey Part Number
P6KE27CA-TPMSTR-ND - Tape & Reel (TR)
P6KE27CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE27CA-TP
Description
TVS DIODE 23.1VWM 37.5VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21200 €2,12 €
1000,13290 €13,29 €
5000,09872 €49,36 €
1.0000,08766 €87,66 €
2.0000,07833 €156,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07048 €281,92 €
8.0000,06386 €510,88 €
12.0000,06048 €725,76 €
20.0000,05669 €1.133,80 €
28.0000,05444 €1.524,32 €
40.0000,05226 €2.090,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €