


P6KE220CA-TP | |
|---|---|
DigiKey Part Number | P6KE220CA-TPMSTR-ND - Tape & Reel (TR) P6KE220CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE220CA-TP |
Description | TVS DIODE 185VWM 328VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25070 € | 25,07 € |
| 500 | 0,19034 € | 95,17 € |
| 1.000 | 0,17086 € | 170,86 € |
| 2.000 | 0,15447 € | 308,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14066 € | 562,64 € |
| 8.000 | 0,12904 € | 1.032,32 € |
| 12.000 | 0,12313 € | 1.477,56 € |
| 20.000 | 0,11648 € | 2.329,60 € |
| 28.000 | 0,11254 € | 3.151,12 € |
| 40.000 | 0,10871 € | 4.348,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

