


P6KE13CA-TP | |
|---|---|
DigiKey Part Number | P6KE13CA-TPMSTR-ND - Tape & Reel (TR) P6KE13CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA-TP |
Description | TVS DIODE 11.1VWM 18.2VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| 2.000 | 0,09229 € | 184,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08329 € | 333,16 € |
| 8.000 | 0,07570 € | 605,60 € |
| 12.000 | 0,07184 € | 862,08 € |
| 20.000 | 0,06750 € | 1.350,00 € |
| 28.000 | 0,06492 € | 1.817,76 € |
| 40.000 | 0,06242 € | 2.496,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

