


P6KE130CA-TP | |
|---|---|
DigiKey Part Number | P6KE130CA-TPMSTR-ND - Tape & Reel (TR) P6KE130CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE130CA-TP |
Description | TVS DIODE 111VWM 179VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | MOSFET Protection, Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14930 € | 14,93 € |
| 500 | 0,11140 € | 55,70 € |
| 1.000 | 0,09914 € | 99,14 € |
| 2.000 | 0,08880 € | 177,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08009 € | 320,36 € |
| 8.000 | 0,07276 € | 582,08 € |
| 12.000 | 0,06902 € | 828,24 € |
| 20.000 | 0,06482 € | 1.296,40 € |
| 28.000 | 0,06233 € | 1.745,24 € |
| 40.000 | 0,05991 € | 2.396,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

