


P6KE110A-TP | |
|---|---|
DigiKey Part Number | P6KE110A-TPMSTR-ND - Tape & Reel (TR) P6KE110A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE110A-TP |
Description | TVS DIODE 94VWM 152VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,09975 € | 99,75 € |
| 2.000 | 0,08935 € | 178,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08059 € | 322,36 € |
| 8.000 | 0,07321 € | 585,68 € |
| 12.000 | 0,06945 € | 833,40 € |
| 20.000 | 0,06522 € | 1.304,40 € |
| 28.000 | 0,06272 € | 1.756,16 € |
| 40.000 | 0,06028 € | 2.411,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

